Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SRN3015-330M Power Inductor (SMD), 33 µH, 500 mA, Semishielded, 460 mA, SRN3015 Series, 1212 [3030 Metric]](https://tw.element14.com/productimages/standard/en_GB/4738529-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSRN3015-330MCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4738530RL
Cut Tape4738530
Product RangeSRN3015 Series
Your Part Number
2,755 In Stock
Need more?
2,755 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | NT$12.300 | NT$61.50 |
| Total Price | NT$61.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | NT$12.300 |
| 50+ | NT$10.230 |
| 250+ | NT$8.420 |
| 500+ | NT$7.870 |
| 1000+ | NT$6.770 |
| 2000+ | NT$6.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN3015-330MCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4738530RL
Cut Tape4738530
Product RangeSRN3015 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)500mA
Inductor ConstructionSemishielded
Saturation Current (Isat)460mA
Product RangeSRN3015 Series
Inductor Case / Package1212 [3030 Metric]
DC Resistance Max0.959ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Semishielded
Product Range
SRN3015 Series
DC Resistance Max
0.959ohm
Product Length
3mm
Product Height
1.5mm
RMS Current (Irms)
500mA
Saturation Current (Isat)
460mA
Inductor Case / Package
1212 [3030 Metric]
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
