Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SRN5040TA-1R0M Power Inductor (SMD), 1 µH, 5 A, Semishielded, 7.5 A, SRN5040TA Series, 2020 [5050 Metric]](https://tw.element14.com/productimages/standard/en_GB/4738539-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSRN5040TA-1R0MCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel4738539RL
Cut Tape4738539
Product RangeSRN5040TA Series
Your Part Number
923 In Stock
Need more?
923 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$14.230 | NT$14.23 |
| Total Price | NT$14.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$14.230 |
| 50+ | NT$10.170 |
| 100+ | NT$9.580 |
| 250+ | NT$8.870 |
| 500+ | NT$8.360 |
| 1500+ | NT$8.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN5040TA-1R0MCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel4738539RL
Cut Tape4738539
Product RangeSRN5040TA Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)5A
Inductor ConstructionSemishielded
Saturation Current (Isat)7.5A
Product RangeSRN5040TA Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.012ohm
Inductance Tolerance± 20%
Product Length4.95mm
Product Width4.95mm
Product Height3.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Semishielded
Product Range
SRN5040TA Series
DC Resistance Max
0.012ohm
Product Length
4.95mm
Product Height
3.9mm
RMS Current (Irms)
5A
Saturation Current (Isat)
7.5A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
4.95mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
