Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN5040TA-2R2MPCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel4755496RL
Cut Tape4755496
Product RangeSRN5040TA-P Series
Your Part Number
1,195 In Stock
Need more?
1,195 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$17.900 | NT$17.90 |
| Total Price | NT$17.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$17.900 |
| 50+ | NT$11.230 |
| 100+ | NT$9.940 |
| 250+ | NT$9.640 |
| 500+ | NT$8.090 |
| 1500+ | NT$6.660 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN5040TA-2R2MPCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel4755496RL
Cut Tape4755496
Product RangeSRN5040TA-P Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)3.8A
Inductor ConstructionSemishielded
Saturation Current (Isat)5.7A
Product RangeSRN5040TA-P Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max21ohm
Inductance Tolerance± 20%
Product Length4.95mm
Product Width4.95mm
Product Height3.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Semishielded
Product Range
SRN5040TA-P Series
DC Resistance Max
21ohm
Product Length
4.95mm
Product Height
3.9mm
RMS Current (Irms)
3.8A
Saturation Current (Isat)
5.7A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
4.95mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
