Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SRN6045TA-471K Power Inductor (SMD), 470 µH, 400 mA, Semishielded, 500 mA, SRN6045TA Series, 2424 [6060 Metric]](https://tw.element14.com/productimages/standard/en_GB/4738542-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSRN6045TA-471KCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4738542RL
Cut Tape4738542
Product RangeSRN6045TA Series
Your Part Number
4,800 In Stock
Need more?
4,800 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$17.470 | NT$17.47 |
| Total Price | NT$17.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$17.470 |
| 50+ | NT$13.070 |
| 100+ | NT$11.130 |
| 250+ | NT$10.520 |
| 500+ | NT$9.120 |
| 1000+ | NT$8.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN6045TA-471KCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4738542RL
Cut Tape4738542
Product RangeSRN6045TA Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)400mA
Inductor ConstructionSemishielded
Saturation Current (Isat)500mA
Product RangeSRN6045TA Series
Inductor Case / Package2424 [6060 Metric]
DC Resistance Max2.05ohm
Inductance Tolerance± 10%
Product Length6mm
Product Width6mm
Product Height4.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470µH
Inductor Construction
Semishielded
Product Range
SRN6045TA Series
DC Resistance Max
2.05ohm
Product Length
6mm
Product Height
4.2mm
RMS Current (Irms)
400mA
Saturation Current (Isat)
500mA
Inductor Case / Package
2424 [6060 Metric]
Inductance Tolerance
± 10%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
