Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP0610-R47KCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3463514RL
Cut Tape3463514
Product RangeSRP0610 Series
Your Part Number
300 In Stock
Need more?
300 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | NT$23.570 | NT$117.85 |
| Total Price | NT$117.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | NT$23.570 |
| 50+ | NT$19.510 |
| 250+ | NT$17.260 |
| 500+ | NT$16.330 |
| 1000+ | NT$15.180 |
| 2500+ | NT$13.850 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP0610-R47KCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3463514RL
Cut Tape3463514
Product RangeSRP0610 Series
Technical Datasheet
Inductance0.47µH
RMS Current (Irms)4.7A
Inductor ConstructionShielded
Saturation Current (Isat)10.5A
Product RangeSRP0610 Series
Inductor Case / Package-
DC Resistance Max0.0412ohm
Inductance Tolerance± 10%
Product Length7.1mm
Product Width6.7mm
Product Height1mm
SVHCNo SVHC (20-Jun-2016)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
0.47µH
Inductor Construction
Shielded
Product Range
SRP0610 Series
DC Resistance Max
0.0412ohm
Product Length
7.1mm
Product Height
1mm
RMS Current (Irms)
4.7A
Saturation Current (Isat)
10.5A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
6.7mm
SVHC
No SVHC (20-Jun-2016)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025
