Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SRP1038A-1R0M Power Inductor (SMD), 1 µH, 18 A, Shielded, 36 A, SRP1038A Series, 4540 [1110 Metric]](https://tw.element14.com/productimages/standard/en_GB/4738537-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSRP1038A-1R0MCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4738543RL
Cut Tape4738543
Product RangeSRP1038A Series
Your Part Number
109 In Stock
1,000 more incoming. You can reserve stock now
109 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$36.140 | NT$36.14 |
| Total Price | NT$36.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$36.140 |
| 10+ | NT$29.860 |
| 50+ | NT$26.050 |
| 100+ | NT$24.560 |
| 200+ | NT$22.980 |
| 500+ | NT$21.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1038A-1R0MCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4738543RL
Cut Tape4738543
Product RangeSRP1038A Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)18A
Inductor ConstructionShielded
Saturation Current (Isat)36A
Product RangeSRP1038A Series
Inductor Case / Package4540 [1110 Metric]
DC Resistance Max3300µohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SRP1038A Series
DC Resistance Max
3300µohm
Product Length
11mm
Product Height
3.8mm
RMS Current (Irms)
18A
Saturation Current (Isat)
36A
Inductor Case / Package
4540 [1110 Metric]
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for SRP1038A-1R0M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Honduras
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Honduras
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
