Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SRP2010PA-R15M Power Inductor (SMD), AEC-Q200, 150 nH, 7.5 A, Shielded, 10 A, SRP2010PA Series, 0806 [2016 Metric]](https://tw.element14.com/productimages/standard/en_GB/5113564-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSRP2010PA-R15MCopy
Manufacturer Standard Lead Time18 weeks
Order Code5113569
Product RangeSRP2010PA Series
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | NT$10.300 |
| 50+ | NT$8.580 |
| 250+ | NT$7.600 |
| 500+ | NT$7.170 |
| 1500+ | NT$6.640 |
| 3000+ | NT$6.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
NT$51.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP2010PA-R15MCopy
Manufacturer Standard Lead Time18 weeks
Order Code5113569
Product RangeSRP2010PA Series
Technical Datasheet
Inductance150nH
RMS Current (Irms)7.5A
Inductor ConstructionShielded
Saturation Current (Isat)10A
Product RangeSRP2010PA Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.016ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Product Range
SRP2010PA Series
DC Resistance Max
0.016ohm
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
7.5A
Saturation Current (Isat)
10A
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
