Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP3020C-1R5MCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel3384984RL
Cut Tape3384984
Product RangeSRP3020C Series
Your Part Number
181 In Stock
Need more?
181 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | NT$19.310 | NT$96.55 |
| Total Price | NT$96.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | NT$19.310 |
| 50+ | NT$16.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP3020C-1R5MCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel3384984RL
Cut Tape3384984
Product RangeSRP3020C Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)3.7A
Inductor ConstructionShielded
Saturation Current (Isat)4A
Product RangeSRP3020C Series
Inductor Case / Package-
DC Resistance Max0.05ohm
Inductance Tolerance± 20%
Product Length3.5mm
Product Width3.2mm
Product Height1.8mm
SVHCNo SVHC (23-Jan-2024)
Alternatives for SRP3020C-1R5M
1 Product Found
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
SRP3020C Series
DC Resistance Max
0.05ohm
Product Length
3.5mm
Product Height
1.8mm
RMS Current (Irms)
3.7A
Saturation Current (Isat)
4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.2mm
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000094
