Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1206-101YL.Copy
Order Code1107175
Product RangeSRR1206 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1206-101YL.Copy
Order Code1107175
Product RangeSRR1206 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)1.1A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeSRR1206 Series
Inductor Case / Package-
DC Resistance Max0.22ohm
Inductance Tolerance 15%
Product Length12.7mm
Product Width12.7mm
Product Height6.5mm
SVHCNo SVHC (17-Jan-2023)
Alternatives for SRR1206-101YL.
1 Product Found
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
SRR1206 Series
DC Resistance Max
0.22ohm
Product Length
12.7mm
Product Height
6.5mm
RMS Current (Irms)
1.1A
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
15%
Product Width
12.7mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
