Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR6038-180YCopy
Manufacturer Standard Lead Time19 weeks
Order Code4645840
Product RangeSRR6038 Series
Your Part Number
408 In Stock
Need more?
408 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$23.620 |
| 10+ | NT$16.990 |
| 100+ | NT$15.690 |
| 500+ | NT$13.880 |
| 1000+ | NT$12.270 |
| 2000+ | NT$12.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$23.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR6038-180YCopy
Manufacturer Standard Lead Time19 weeks
Order Code4645840
Product RangeSRR6038 Series
Technical Datasheet
Inductance18µH
RMS Current (Irms)1.5A
Inductor ConstructionShielded
Saturation Current (Isat)1.7A
Product RangeSRR6038 Series
Inductor Case / Package-
DC Resistance Max0.092ohm
Inductance Tolerance± 30%
Product Length6.8mm
Product Width6.8mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
18µH
Inductor Construction
Shielded
Product Range
SRR6038 Series
DC Resistance Max
0.092ohm
Product Length
6.8mm
Product Height
3.8mm
RMS Current (Irms)
1.5A
Saturation Current (Isat)
1.7A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
6.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001086
