Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR7032-220MCopy
Order Code5130858
Product RangeSRR7032 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1500+ | NT$19.600 |
| 7500+ | NT$16.150 |
| 15000+ | NT$14.280 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
NT$29,400.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR7032-220MCopy
Order Code5130858
Product RangeSRR7032 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)960mA
Inductor ConstructionShielded
Saturation Current (Isat)1.05A
Product RangeSRR7032 Series
Inductor Case / Package-
DC Resistance Max0.135ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width7mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
SRR7032 Series
DC Resistance Max
0.135ohm
Product Length
7mm
Product Height
3.2mm
RMS Current (Irms)
960mA
Saturation Current (Isat)
1.05A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000716
