Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU2009-6R8YCopy
Order Code1362032
Product RangeSRU2009 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU2009-6R8YCopy
Order Code1362032
Product RangeSRU2009 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)520mA
Inductor ConstructionShielded
Saturation Current (Isat)450mA
Product RangeSRU2009 Series
DC Resistance Max0.65ohm
Inductance Tolerance± 30%
Product Length2.8mm
Product Width2.8mm
Product Height0.9mm
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
SRU2009 Series
Inductance Tolerance
± 30%
Product Width
2.8mm
RMS Current (Irms)
520mA
Saturation Current (Isat)
450mA
DC Resistance Max
0.65ohm
Product Length
2.8mm
Product Height
0.9mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00094
