Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoUV5-220RJ1
Order Code4582496
Product RangeRiedon UV Series
Your Part Number
Technical Datasheet
495 In Stock
Need more?
495 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$88.710 |
| 5+ | NT$72.470 |
| 10+ | NT$56.220 |
| 25+ | NT$49.720 |
| 50+ | NT$45.660 |
| 110+ | NT$41.590 |
Price for:Each
Minimum: 1
Multiple: 1
NT$88.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoUV5-220RJ1
Order Code4582496
Product RangeRiedon UV Series
Technical Datasheet
Resistance220ohm
Product RangeRiedon UV Series
Power Rating5W
Resistance Tolerance± 5%
Resistor Case / PackageRadial Leaded
Voltage Rating-
Resistor TechnologyCeramic Wirewound
Temperature Coefficient± 20ppm/°C
Resistor TypeFlame Proof
Product Diameter-
Product Length13.2mm
Product Width8.9mm
Operating Temperature Min-55°C
Operating Temperature Max275°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
220ohm
Power Rating
5W
Resistor Case / Package
Radial Leaded
Resistor Technology
Ceramic Wirewound
Resistor Type
Flame Proof
Product Length
13.2mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
Riedon UV Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
± 20ppm/°C
Product Diameter
-
Product Width
8.9mm
Operating Temperature Max
275°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001