Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOX ENCLOSURES
Manufacturer Part No101-42-4A-R-BOCopy
Manufacturer Standard Lead Time11 weeks
Order Code4952698
Product Range100
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$670.160 |
| 5+ | NT$650.690 |
| 10+ | NT$624.840 |
| 20+ | NT$613.330 |
| 50+ | NT$591.680 |
Price for:Each
Minimum: 1
Multiple: 1
NT$670.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part No101-42-4A-R-BOCopy
Manufacturer Standard Lead Time11 weeks
Order Code4952698
Product Range100
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric32.766mm
External Width - Metric101.6mm
External Depth - Metric190.5mm
IP Rating-
Body ColourBone
NEMA Rating-
External Height - Imperial1.29"
External Width - Imperial4"
External Depth - Imperial7.5"
Product Range100
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 101-42-4A-R-BO is a bone handheld LCD case with a flat bottom, made of ABS (acrylonitrile butadiene styrene). A very versatile 100 series LCD enclosure with LCD display window (2.36 x 0.60-inch). LCD case comes with 4x AA battery compartment and assembly screws.
- Recessed top for membrane keypad or overlay
- 2 x 16 LCD window
Applications
Industrial
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
32.766mm
External Depth - Metric
190.5mm
Body Colour
Bone
External Height - Imperial
1.29"
External Depth - Imperial
7.5"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
ABS
External Width - Metric
101.6mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4"
Product Range
100
Technical Docs (2)
Alternatives for 101-42-4A-R-BO
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.138
