Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOX ENCLOSURES
Manufacturer Part No55-12-2A-R-GRYCopy
Order Code4953319
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part No55-12-2A-R-GRYCopy
Order Code4953319
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric23.87mm
External Width - Metric69.85mm
External Depth - Metric125.47mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial0.94"
External Width - Imperial2.75"
External Depth - Imperial4.94"
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
23.87mm
External Depth - Metric
125.47mm
Body Colour
Grey
External Height - Imperial
0.94"
External Depth - Imperial
4.94"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
ABS
External Width - Metric
69.85mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.75"
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
