Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOX ENCLOSURES
Manufacturer Part No90-RBT-YELCopy
Order Code4953083
Product Range90
Your Part Number
No Longer Stocked
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part No90-RBT-YELCopy
Order Code4953083
Product Range90
Technical Datasheet
Protective Boot TypeProtective Boot
Protective Boot Material-
For Use With90, 91 Series Enclosures and Shell Cases
External Height - Metric1.25mm
External Width - Metric3.6mm
External Depth - Metric5.7mm
Protective Boot ColourYellow
Product Range90
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 90-RBT-YEL is a Protective Boot with an integrated tilt bar and suitable for 90 series shell case.
Applications
Industrial
Technical Specifications
Protective Boot Type
Protective Boot
For Use With
90, 91 Series Enclosures and Shell Cases
External Width - Metric
3.6mm
Protective Boot Colour
Yellow
SVHC
No SVHC (17-Jan-2023)
Protective Boot Material
-
External Height - Metric
1.25mm
External Depth - Metric
5.7mm
Product Range
90
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.205931
