Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOX ENCLOSURES
Manufacturer Part NoB1-080GDCopy
Order Code1418572
Product RangeBEX 1
Your Part Number
No Longer Stocked
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoB1-080GDCopy
Order Code1418572
Product RangeBEX 1
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric29.5mm
External Width - Metric63.5mm
External Depth - Metric80.5mm
IP RatingIP65
Body ColourGold
NEMA RatingNEMA 4
External Height - Imperial1.2"
External Width - Imperial2.5"
External Depth - Imperial3.17"
Product RangeBEX 1
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
29.5mm
External Depth - Metric
80.5mm
Body Colour
Gold
External Height - Imperial
1.2"
External Depth - Imperial
3.17"
Configurable
No
Enclosure Material
Extruded Aluminium
External Width - Metric
63.5mm
IP Rating
IP65
NEMA Rating
NEMA 4
External Width - Imperial
2.5"
Product Range
BEX 1
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.133
