Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOYD
Manufacturer Part No577202B00000GCopy
Manufacturer Standard Lead Time13 weeks
Order Code1611441
Your Part Number
5,740 In Stock
Need more?
827 Delivery in 1-2 Business Days(SG stock)
4,913 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$59.390 |
| 10+ | NT$51.970 |
| 25+ | NT$43.060 |
| 50+ | NT$38.600 |
| 100+ | NT$36.050 |
Price for:Each
Minimum: 1
Multiple: 1
NT$59.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No577202B00000GCopy
Manufacturer Standard Lead Time13 weeks
Order Code1611441
Technical Datasheet
Thermal Resistance24.4°C/W
Packages CooledTO-220
External Width - Metric13.21mm
External Height - Metric12.7mm
External Length - Metric19.05mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.52"
External Height - Imperial0.5"
External Length - Imperial0.75"
External Diameter - Imperial-
Product Range-
Product Overview
The 577202B00000G is a Heat Sink made of aluminum with black anodized finish. This PCB slim channel style heat sink features vertical and horizontal mounting orientation. This non-electronic component is functionally unaffected by the normal soldering or reflow processes used for semiconductor circuits. The heat resistance time or heat resistance temperature is not applicable for the component. It is suitable for use with TO-220 devices.
Applications
Industrial
Technical Specifications
Thermal Resistance
24.4°C/W
External Width - Metric
13.21mm
External Length - Metric
19.05mm
Heat Sink Material
Aluminium
External Height - Imperial
0.5"
External Diameter - Imperial
-
Packages Cooled
TO-220
External Height - Metric
12.7mm
External Diameter - Metric
-
External Width - Imperial
0.52"
External Length - Imperial
0.75"
Product Range
-
Technical Docs (1)
Alternatives for 577202B00000G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002177
