Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOYD |
|---|---|
| Manufacturer Part No | MAX01GCopy |
| Order Code | 1773348 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | BOYD |
|---|---|
| Manufacturer Part No | MAX01GCopy |
| Order Code | 1773348 |
| Technical Datasheet | |
| Fixing Type | Clip |
| For Use With | TO-220 Packages |
| External Length | - |
| External Width | 10mm |
| Product Range | - |
Alternatives for MAX01G
2 Products Found
Technical Specifications
| Fixing Type | Clip |
|---|---|
| External Length | - |
| Product Range | - |
| For Use With | TO-220 Packages |
|---|---|
| External Width | 10mm |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 76041090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0013 |
