Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoCSESPCopy
Order Code1377134
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerBRADY
Manufacturer Part NoCSESPCopy
Order Code1377134
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Sign TypeInformation, Statutory Notice
Sign LegendTreatment for Asphyxia Including Electric Shock
Sign MaterialVinyl
External Height607mm
External Width380mm
Sign ColourBlack / Red on White
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Sign Type
Information, Statutory Notice
Sign Material
Vinyl
External Width
380mm
Product Range
TUK SGACK902S Keystone Coupler
Sign Legend
Treatment for Asphyxia Including Electric Shock
External Height
607mm
Sign Colour
Black / Red on White
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
