M610-QWERTY-UK
Label Printer Kit, w/Hard Case, Quick Start Guide, Battery, AC Adapter, USB, USB Cable, Roll, Ribbon

Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$29,895.540 |
| 5+ | NT$27,571.390 |
| 10+ | NT$24,548.190 |
Product Information
Product Overview
M610-QWERTY-UK is a M610 label printer. Typical applications include asset tracking, circuit board labelling, data and telecommunications labelling, electrical labelling, facility identification, general identification, safety identification, wire and cable labelling. Work longer with an enhanced Gen3 Li-ION battery – print 4,500 labels on a full charge. It provides easy import and export label files, lists and graphics to the printer through USB 2.0 port (Type A and B) or USB flash drive. It features faster print speeds, enabling printing up to 50.8mm per second.
- 300dpi resolution, 50.80mm max label width, monocolour colour capability
- Thermal transfer print technology
- Design and print labels using a keypad or desktop software
- Width is 107.19mm, height is 328.42mm, depth is 106.42mm
- 71.12mm display size, yellow/grey colour, 2700mAh battery mAh rating
- Full QWERTY keyboard, PC interface
- 512MB RAM, 256MB flash internal memory capacity
- Operating temperature range from -18°C to 46°C
- 110 to 240V power supply voltage
- 4 hours battery time, ships with battery
Contents
Printer ships in a hard case holding a USB cable, Quick start guide, Li-ION rechargeable battery, AC Adapter, Product USB, Brady Workstation basic design software, Roll of M6-11-427 and an M61-R4310 ribbon.
Technical Specifications
Hard Case, Quick Start Guide, Li-Ion Battery, AC Adapter, USB, USB Cable, Design Sftwr, Roll, Ribbon
No SVHC (27-Jun-2024)
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
