Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoPWC-PK-1Copy
Manufacturer Standard Lead Time6 weeks
Order Code4923247
Product RangePorta-Pack Series
Also Known As035400
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,801.450 |
| 5+ | NT$1,767.310 |
| 10+ | NT$1,733.170 |
| 25+ | NT$1,699.030 |
| 50+ | NT$1,664.890 |
| 100+ | NT$1,637.700 |
Price for:Pack of 120
Minimum: 1
Multiple: 1
NT$1,801.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoPWC-PK-1Copy
Manufacturer Standard Lead Time6 weeks
Order Code4923247
Product RangePorta-Pack Series
Also Known As035400
Technical Datasheet
Marker TypeSelf Laminating
LegendBlank (No Legend)
Marker Dimensions19.05mm x 44.45mm
Marker MaterialVinyl
Legend Colour-
Marker ColourTransparent, White
Product RangePorta-Pack Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
19.05mm x 44.45mm
Legend Colour
-
Product Range
Porta-Pack Series
Legend
Blank (No Legend)
Marker Material
Vinyl
Marker Colour
Transparent, White
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.312
