Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BRAINBOXES |
|---|---|
| Manufacturer Part No | PE-205Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4815346 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,962.570 |
| 5+ | NT$1,883.210 |
| 10+ | NT$1,817.470 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,962.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BRAINBOXES |
|---|---|
| Manufacturer Part No | PE-205Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4815346 |
| Technical Datasheet | |
| Power Supply Applications | ITE & Industrial |
| DC / DC Converter Type | Module |
| No. of Outputs | 1 Output |
| Output Power Max | 4W |
| Output Voltage Nom | 3.3V |
| Output Current Max | 1.2A |
| DC / DC Converter Output Type | Fixed |
| DC / DC Converter Mounting | Surface Mount Device |
| Input Voltage DC Min | 5V |
| Input Voltage DC Max | 30V |
| Depth | 67.3mm |
| Width | 66.7mm |
| Height | 9.4mm |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
PE-205 is a pure embedded DC-DC industrial power supply module. It is perfect fit for any stable, future-proof system, even where space is limited. This module supports modular stacking with PE-5XX range.
- Stability of design guaranteed compatibility until at least 2035 (minimum 10 years)
- Seamless integration with design software – logical placements and fixed distances
- Power output control – switch power outputs On/Off remotely
- Wide voltage input range from +5 to +30V DC, can be powered form a variety of sources
- 3.3V DC controllable outputs, natively compatible with Brainboxes PE range
- Reverse polarity protected, short circuit protection
- Extremely compact 55mm x 55mm board size
- 5W max: 1A at +5V DC / 167mA at +30V DC power consumption, 1.2A maximum output current
- 4W maximum power output
- Operating temperature range from -40 to +80°C, dimension is 66.7 x 67.3 x 9.4mm (2.62 x 2.64 x 0.4")
Technical Specifications
| Power Supply Applications | ITE & Industrial |
|---|---|
| No. of Outputs | 1 Output |
| Output Voltage Nom | 3.3V |
| DC / DC Converter Output Type | Fixed |
| Input Voltage DC Min | 5V |
| Depth | 67.3mm |
| Height | 9.4mm |
| SVHC | No SVHC (25-Jun-2025) |
| DC / DC Converter Type | Module |
|---|---|
| Output Power Max | 4W |
| Output Current Max | 1.2A |
| DC / DC Converter Mounting | Surface Mount Device |
| Input Voltage DC Max | 30V |
| Width | 66.7mm |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| US ECCN: | 5A991.b |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .022 |
