Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRAND REX
Manufacturer Part NoNXT99-0111-20-0Copy
Manufacturer Standard Lead Time8 weeks
Order Code4753308
Product RangeNXT99 Series
Also Known AsSPC01428A002
Your Part Number
9 In Stock
Need more?
9 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$5,939.360 |
| 5+ | NT$4,558.100 |
| 10+ | NT$4,128.260 |
| 25+ | NT$3,698.000 |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
NT$5,939.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRAND REX
Manufacturer Part NoNXT99-0111-20-0Copy
Manufacturer Standard Lead Time8 weeks
Order Code4753308
Product RangeNXT99 Series
Also Known AsSPC01428A002
Technical Datasheet
Cable & Wire Type-
Jacket MaterialPolymer
Jacket ColourBlack
Wire Gauge20AWG
No. of Max Strands x Strand Size19 x 0.2mm
Reel Length (Metric)100m
Reel Length (Imperial)328ft
Operating Temperature Max120°C
Conductor Area CSA0.6mm²
Voltage Rating600V
Conductor MaterialTinned Annealed Copper
External Diameter1.5mm
Approval SpecificationDEF-STAN 61-12 Part 18 Type 1
Product RangeNXT99 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable & Wire Type
-
Jacket Colour
Black
No. of Max Strands x Strand Size
19 x 0.2mm
Reel Length (Imperial)
328ft
Conductor Area CSA
0.6mm²
Conductor Material
Tinned Annealed Copper
Approval Specification
DEF-STAN 61-12 Part 18 Type 1
SVHC
No SVHC (25-Jun-2025)
Jacket Material
Polymer
Wire Gauge
20AWG
Reel Length (Metric)
100m
Operating Temperature Max
120°C
Voltage Rating
600V
External Diameter
1.5mm
Product Range
NXT99 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
