Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRAND REX
Manufacturer Part NoRG179PE 25M
Order Code1347171
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBRAND REX
Manufacturer Part NoRG179PE 25M
Order Code1347171
Technical Datasheet
Coaxial Cable TypeRG179PE
Conductor Area CSA-
Conductor MaterialSPCCS (Silver Plated Copper Coated Steel)
External Diameter2.54mm
Impedance75ohm
Jacket ColourBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size7 x 0.102mm
Product Range-
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Wire Gauge30AWG
Alternatives for RG179PE 25M
1 Product Found
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Coaxial Cable Type
RG179PE
Conductor Material
SPCCS (Silver Plated Copper Coated Steel)
Impedance
75ohm
Jacket Material
PVC
Product Range
-
Reel Length (Metric)
25m
Conductor Area CSA
-
External Diameter
2.54mm
Jacket Colour
Black
No. of Max Strands x Strand Size
7 x 0.102mm
Reel Length (Imperial)
82ft
Wire Gauge
30AWG
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3