Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRANNAN
Manufacturer Part No31/160/0
Order Code1271860
Also Known AsGTIN UPC EAN: 5011405311603
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBRANNAN
Manufacturer Part No31/160/0
Order Code1271860
Also Known AsGTIN UPC EAN: 5011405311603
Technical Datasheet
Temperature Measuring Range-50°C to +150°C
External Height120mm
External Width21mm
External Depth21mm
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- 120mm stainless steel probe
- Battery included
Technical Specifications
Temperature Measuring Range
-50°C to +150°C
External Width
21mm
Product Range
-
External Height
120mm
External Depth
21mm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359