Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRENNENSTUHL
Manufacturer Part No1167810Copy
Manufacturer Standard Lead Time6 weeks
Order Code1736269
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$935.470 |
| 10+ | NT$852.660 |
| 25+ | NT$816.540 |
| 100+ | NT$766.350 |
| 250+ | NT$740.380 |
| 500+ | NT$721.740 |
Price for:Each
Minimum: 1
Multiple: 1
NT$935.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No1167810Copy
Manufacturer Standard Lead Time6 weeks
Order Code1736269
Technical Datasheet
Connector to ConnectorMains Plug, Schuko to CEE C7 Socket
Cable Length - Metric10m
Current Rating-
Voltage Rating-
Jacket ColourBlack
Product Range-
Cable Length - Imperial33ft
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1167810 is a 10m black Mains Power Cord with IEC 60320 C13 to IEC 60320 C14 connection. The H07RN-F 3G1.5 cord is ideal for hard outdoor use, trade, industry and on sites. It comes with earthed plug and socket.
- IP44 Protection
Applications
Industrial, Power Management
Technical Specifications
Connector to Connector
Mains Plug, Schuko to CEE C7 Socket
Current Rating
-
Jacket Colour
Black
Cable Length - Imperial
33ft
Cable Length - Metric
10m
Voltage Rating
-
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.768102
