Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BRENNENSTUHL |
|---|---|
| Manufacturer Part No | 1172563Copy |
| Order Code | 1466138 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | BRENNENSTUHL |
|---|---|
| Manufacturer Part No | 1172563Copy |
| Order Code | 1466138 |
| Technical Datasheet | |
| Length | - |
| Lamp Base Type | 2G11 |
| Light Source | 2 x 18W Energy Saving Tubes |
| Lens Diameter | - |
| Supply Voltage | 230V |
| Power Rating | 36W |
| Product Range | - |
| Plug Type | UK Type G |
| SVHC | To Be Advised |
Technical Specifications
| Length | - |
|---|---|
| Light Source | 2 x 18W Energy Saving Tubes |
| Supply Voltage | 230V |
| Product Range | - |
| SVHC | To Be Advised |
| Lamp Base Type | 2G11 |
|---|---|
| Lens Diameter | - |
| Power Rating | 36W |
| Plug Type | UK Type G |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 94054035 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 3.015 |
