Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BRITISH GENERAL |
|---|---|
| Manufacturer Part No | BHDPLCopy |
| Order Code | 8182620 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | BRITISH GENERAL |
|---|---|
| Manufacturer Part No | BHDPLCopy |
| Order Code | 8182620 |
| Technical Datasheet | |
| Length | 240mm |
| Depth | 140mm |
| Width | 117mm |
| Light Source | - |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2014) |
Product Overview
Robust die cast aluminium bulkhead luminaire manufactured to the highest specifications for general industrial, commercial and residential applications.
- BC type
- Light source: GLS
Technical Specifications
| Length | 240mm |
|---|---|
| Width | 117mm |
| Product Range | - |
| Depth | 140mm |
|---|---|
| Light Source | - |
| SVHC | No SVHC (17-Dec-2014) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | South Africa Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85392192 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.08 |
