Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1000+ | NT$13.930 |
| 3000+ | NT$10.420 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
NT$13,930.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part No4N35-500ECopy
Order Code4565102
Technical Datasheet
Isolation Voltage5kVrms
Supply Voltage Range3V to 5.5V
IC Case / PackageSurface Mount DIP
No. of Pins8Pins
Gain Bandwidth Product200kHz
Gain Non-Linearity Max0.05%
Isolation TypeOptical
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
No. of Amplifiers1 Amplifier
Technical Specifications
Isolation Voltage
5kVrms
IC Case / Package
Surface Mount DIP
Gain Bandwidth Product
200kHz
Isolation Type
Optical
Operating Temperature Min
-40°C
Product Range
-
No. of Amplifiers
1 Amplifier
Supply Voltage Range
3V to 5.5V
No. of Pins
8Pins
Gain Non-Linearity Max
0.05%
IC Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
