Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part No6N138-500ECopy
Manufacturer Standard Lead Time16 weeks
Order Code4968874
Product Range6N138 Series
Your Part Number
6,000 In Stock
Need more?
6,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$56.840 |
| 10+ | NT$38.340 |
| 25+ | NT$36.210 |
| 50+ | NT$34.030 |
| 100+ | NT$31.800 |
| 500+ | NT$28.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$56.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part No6N138-500ECopy
Manufacturer Standard Lead Time16 weeks
Order Code4968874
Product Range6N138 Series
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins8Pins
Forward Current If Max20mA
Isolation Voltage3.75kV
CTR Min300%
Collector Emitter Voltage V(br)ceo-
Product Range6N138 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
-
SVHC
No SVHC (04-Feb-2026)
Optocoupler Case Style
Surface Mount DIP
Forward Current If Max
20mA
CTR Min
300%
Product Range
6N138 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
