Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoAAMD-LM38-46002
Order Code4832518
Product RangeAMD-Lx38 Series
Your Part Number
Technical Datasheet
7,997 In Stock
Need more?
7997 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$29.900 |
| 10+ | NT$20.780 |
| 25+ | NT$18.960 |
| 50+ | NT$17.130 |
| 100+ | NT$15.300 |
| 500+ | NT$12.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$29.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAAMD-LM38-46002
Order Code4832518
Product RangeAMD-Lx38 Series
Technical Datasheet
Product RangeAMD-Lx38 Series
LED ColourGreen
Wavelength Typ526nm
Viewing Angle100°
Luminous Flux @ Test-
Forward Current If Max30mA
Forward Current @ Test20mA
Forward Voltage @ Test2.6V
Luminous Intensity @ Test8.71cd
Power Dissipation Pd114mW
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AMD-Lx38 Series
Wavelength Typ
526nm
Luminous Flux @ Test
-
Forward Current @ Test
20mA
Luminous Intensity @ Test
8.71cd
Automotive Qualification Standard
-
LED Colour
Green
Viewing Angle
100°
Forward Current If Max
30mA
Forward Voltage @ Test
2.6V
Power Dissipation Pd
114mW
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001