Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoAAMD-LY33-12002Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Cut Tape4832519
Cut Tape4832519RL
Product RangeAAMD-LY33 Series
Your Part Number
5,570 In Stock
Need more?
5,570 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$42.360 |
| 10+ | NT$30.050 |
| 25+ | NT$27.700 |
| 50+ | NT$25.350 |
| 100+ | NT$22.990 |
| 500+ | NT$19.870 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$42.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAAMD-LY33-12002Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Cut Tape4832519
Cut Tape4832519RL
Product RangeAAMD-LY33 Series
Technical Datasheet
Product RangeAAMD-LY33 Series
LED ColourWhite
Viewing Angle95°
Luminous Flux @ Test-
CCT-
Forward Current If Max25mA
Forward Voltage @ Test2.9V
Forward Current @ Test20mA
Power Dissipation Pd95mW
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AAMD-LY33 Series
Viewing Angle
95°
CCT
-
Forward Voltage @ Test
2.9V
Power Dissipation Pd
95mW
LED Colour
White
Luminous Flux @ Test
-
Forward Current If Max
25mA
Forward Current @ Test
20mA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
