Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoABA-52563-BLKG
Order Code7820496RL
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoABA-52563-BLKG
Order Code7820496RL
Technical Datasheet
Gain21.5dB
Noise Figure Typ3.3dB
Frequency Response RF Min0Hz
Frequency Response RF Max3.5GHz
RF IC Case StyleSOT-363
Gain Typ21.5dB
Supply Voltage Min-
Supply Voltage Max5V
IC Case / PackageSOT-363
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Product Overview
The ABA-52563-BLKG is a 3.5GHz broadband silicon RFIC Amplifier IC offers excellent gain and flat broadband response from DC to 3.5GHz. The amplifier is fabricated using HP25 silicon bipolar process, which employs a double-diffused single polysilicon process with self-aligned submicron emitter geometry. The process utilizes industry standard device oxide isolation technologies and submicron aluminium multilayer interconnects to achieve superior performance, high uniformity and proven reliability. It is an economical, easy-to-use and internally 50Ω matched silicon monolithic amplifier.
- Unconditionally stable
- VSWR<lt/>2.0 throughout operating frequency
- 9.8dBm Output P1dB
Applications
Communications & Networking, Industrial
Technical Specifications
Gain
21.5dB
Frequency Response RF Min
0Hz
RF IC Case Style
SOT-363
Supply Voltage Min
-
IC Case / Package
SOT-363
Operating Temperature Min
-40°C
Product Range
-
Noise Figure Typ
3.3dB
Frequency Response RF Max
3.5GHz
Gain Typ
21.5dB
Supply Voltage Max
5V
No. of Pins
6Pins
Operating Temperature Max
150°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005