Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoACPL-796J-000ECopy
Manufacturer Standard Lead Time16 weeks
Order Code1710661
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$283.250 |
| 10+ | NT$191.560 |
| 25+ | NT$183.180 |
| 50+ | NT$174.800 |
| 100+ | NT$171.730 |
| 250+ | NT$168.660 |
| 500+ | NT$165.590 |
Price for:Each
Minimum: 1
Multiple: 1
NT$283.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACPL-796J-000ECopy
Manufacturer Standard Lead Time16 weeks
Order Code1710661
Technical Datasheet
Logic Family / Base Number-
Logic Type-
No. of Channels-
Line Configuration-
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / Package-
No. of Pins16Pins
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Range-
Technical Specifications
Logic Family / Base Number
-
No. of Channels
-
Supply Voltage Min
3V
IC Case / Package
-
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
Logic Type
-
Line Configuration
-
Supply Voltage Max
5.5V
No. of Pins
16Pins
Logic IC Base Number
-
Operating Temperature Max
105°C
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00062
