Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoACPL-K378-000ECopy
Manufacturer Standard Lead Time16 weeks
Order Code4832525
Product RangeACPL-K378 Series
Your Part Number
1,173 In Stock
Need more?
1,173 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$131.490 |
| 10+ | NT$86.460 |
| 25+ | NT$81.060 |
| 50+ | NT$75.660 |
| 100+ | NT$72.730 |
| 500+ | NT$69.800 |
Price for:Each
Minimum: 1
Multiple: 1
NT$131.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACPL-K378-000ECopy
Manufacturer Standard Lead Time16 weeks
Order Code4832525
Product RangeACPL-K378 Series
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSSO
No. of Pins8Pins
Forward Current If Max50mA
Isolation Voltage5kVrms
CTR Min-
Collector Emitter Voltage V(br)ceo-
Product RangeACPL-K378 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Isolation Voltage
5kVrms
Collector Emitter Voltage V(br)ceo
-
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
SSO
Forward Current If Max
50mA
CTR Min
-
Product Range
ACPL-K378 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
