
Product Information
Product Overview
The AEDB-9140 series 3-channel Optical Incremental Encoder module offered with a code-wheel. When used with a code-wheel, these modules detect rotary position. Due to a highly collimated light source and unique photo detector array, these modules are extremely tolerant to mounting misalignment. It has two channel quadrature outputs plus a third channel index output. This index output is a 90 electrical degree high true index pulse which is generated once for each full rotation of the code-wheel. It is designed for use with a code-wheel which has an optical radius of 11.00mm (0.433-inch). The quadrature signals and the index pulse are accessed through five 0.46mm square pins located on 1.27mm (pitch) centres.
- Dual channel quadrature output with index pulse
- Easy to mount
- No signal adjustment required
- Small size
- TTL compatible
- Single 5V supply
- -10°C to 85°C Operating temperature
Applications
Industrial, Automation & Process Control
Technical Specifications
Optical
500PPR
Vertical
Screw Mount
-
3Channels
-
4.5V
-10°C
-
Incremental
0 Detents
Quadrature
AEDB-9140 Series
500
No Shaft
6mm
5.5V
85°C
Cable with Connector
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
