Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoAELT-8000-T102Copy
Manufacturer Standard Lead Time42 weeks
Order Code
Cut Tape4815492
Cut Tape4815492RL
Your Part Number
511 In Stock
800 more incoming. You can reserve stock now
511 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$264.360 |
| 10+ | NT$205.380 |
| 25+ | NT$190.640 |
| 50+ | NT$186.830 |
| 100+ | NT$183.020 |
| 250+ | NT$179.210 |
| 500+ | NT$175.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$264.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAELT-8000-T102Copy
Manufacturer Standard Lead Time42 weeks
Order Code
Cut Tape4815492
Cut Tape4815492RL
Technical Datasheet
Device TypeDifferential Line Driver
Interfaces-
Supply Voltage Min4.5V
Supply Voltage Max36V
IC Case / PackageTSSOP
No. of Pins16Pins
No. of Drivers4Drivers
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Type
Differential Line Driver
Supply Voltage Min
4.5V
IC Case / Package
TSSOP
No. of Drivers
4Drivers
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Interfaces
-
Supply Voltage Max
36V
No. of Pins
16Pins
Product Range
-
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
