Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoAFBR-1555ARZCopy
Manufacturer Standard Lead Time39 weeks
Order Code2917841
Your Part Number
199 In Stock
Need more?
199 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$980.260 |
| 5+ | NT$881.510 |
| 10+ | NT$782.760 |
| 50+ | NT$715.120 |
| 100+ | NT$647.470 |
| 250+ | NT$634.530 |
Price for:Each
Minimum: 1
Multiple: 1
NT$980.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAFBR-1555ARZCopy
Manufacturer Standard Lead Time39 weeks
Order Code2917841
Technical Datasheet
Wavelength Typ650nm
Data Rate Max-
Data Transmission Distance100m
Forward Current If30mA
Forward Voltage2.3V
Reverse Voltage Vr3V
Signal Rate Max16Mbaud
Fibre Optic Connector TypeSMA
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Wavelength Typ
650nm
Data Transmission Distance
100m
Forward Voltage
2.3V
Signal Rate Max
16Mbaud
Product Range
-
Data Rate Max
-
Forward Current If
30mA
Reverse Voltage Vr
3V
Fibre Optic Connector Type
SMA
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00787
