Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoAFBR-1715MZCopy
Manufacturer Standard Lead Time22 weeks
Order Code4832531
Your Part Number
57 In Stock
Need more?
57 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,050.050 |
| 5+ | NT$938.600 |
| 10+ | NT$827.150 |
| 50+ | NT$781.080 |
| 100+ | NT$735.010 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,050.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAFBR-1715MZCopy
Manufacturer Standard Lead Time22 weeks
Order Code4832531
Technical Datasheet
Wavelength Typ845nm
Data Rate Max50Mbaud
Data Transmission Distance-
Forward Current If-
Forward Voltage-
Reverse Voltage Vr-
Signal Rate Max-
Fibre Optic Connector TypeST
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Wavelength Typ
845nm
Data Transmission Distance
-
Forward Voltage
-
Signal Rate Max
-
Product Range
-
Data Rate Max
50Mbaud
Forward Current If
-
Reverse Voltage Vr
-
Fibre Optic Connector Type
ST
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
