AFBR-FSEK50B00E
Ethernet Evaluation Kit, AFBR-FS50B00, Transceiver, 4 PCBs RJ45 & BCM54210, AFBRFS50B00

| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | AFBR-FSEK50B00ECopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4351468 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$37,898.030 |
Product Information
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | AFBR-FSEK50B00ECopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4351468 |
| Technical Datasheet | |
| Kit Application Type | Wireless Communication |
| Application Sub Type | Optical Wireless Transceiver |
| Silicon Manufacturer | Broadcom |
| Silicon Core Number | AFBR-FS50B00 |
| Product Range | - |
| Kit Contents | 2 PCBs w/RJ45 Conn & BCM54210, 2 PCBs w/Optical Wireless Transceiver AFBRFS50B00, 1 USB Memory Stick |
| SVHC | No SVHC (12-Jan-2017) |
Product Overview
AFBR-FSEK50B00E is an evaluation kit for AFBR-FS50B00 with GbE connectivity. The AFBR-FS50B00 is a transceiver that communicates data over free space and thereby allows connector-less/cable-less communication in a variety of applications. Full-duplex bidirectional communication, together with a small form factor, allows a compact system design. The device keeps full functionality over a 360° rotation around the optical axis, which reduces the complexity of alignment on the system level and allows the use in rotating systems. Typical applications include Through window, docking station, rotational feedthrough and board-to-board. The evaluation kit does not include CAT5 cables (required for GbE communications between the evaluation kit and the user’s application) and Micro USB cables (required for power supply).
- 100mm max distance
- 850nm max nominal optical wavelength
- VCSEL emitter
- 1Gb/s data rate
- Single 3.3V power supply
- SMT solderability
- Laser Class 1
Contents
Two PCBs with RJ-45 connector and IC BCM54210 (which implements the functionality of a media converter), Two PCBs with optical wireless transceiver AFBRFS50B00, One USB memory stick containing technical documentation.
Technical Specifications
| Kit Application Type | Wireless Communication |
|---|---|
| Silicon Manufacturer | Broadcom |
| Product Range | - |
| SVHC | No SVHC (12-Jan-2017) |
| Application Sub Type | Optical Wireless Transceiver |
|---|---|
| Silicon Core Number | AFBR-FS50B00 |
| Kit Contents | 2 PCBs w/RJ45 Conn & BCM54210, 2 PCBs w/Optical Wireless Transceiver AFBRFS50B00, 1 USB Memory Stick |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733080 |
| US ECCN: | 5A991.b.1 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .472643 |
