
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | AFBR-S4EP001Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 4626762 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$14,804.850 |
| 5+ | NT$14,041.110 |
Product Information
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | AFBR-S4EP001Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 4626762 |
| Technical Datasheet | |
| Board Type | Evaluation Kit |
| IC / Module Used | AFBR-S4P11P012R |
| Application Sub Type | Silicon Photomultiplier Sensor (SiPM) |
| Kit Contents | Evaluation Board AFBR-S4P11P012R, Round DC Readout Board |
| SVHC | No SVHC (07-Nov-2024) |
Product Overview
AFBR-S4EP001 is an evaluation kit for Broadcom’s NIR30 silicon photomultipliers, designed for evaluation, device characterization and prototyping. It features an AFBR-S4P11P012R SiPM and a preamplifier with two 50Ω signal outputs (one for photon counting one for timing). Additionally, a round DC readout board (over 50 Ohm load) is included in the evaluation kit. It is designed for applications targeting at detection of short light pulses/flashes from, e.g. pulsed lasers or fluorescence light. Common applications dTOF, LiDAR, cytometry and fluorescence detection.
- One AFBR-S4P11P012 SiPM soldered on interposer PCB
- One preamplifier board with two 50 ohm outputs
Notes
The evaluation kit does not include SiPM high-voltage source (up to approximately 50V), dual power supply (±2.5V to ±8.5V), cables for readout.
Technical Specifications
| Board Type | Evaluation Kit |
|---|---|
| Application Sub Type | Silicon Photomultiplier Sensor (SiPM) |
| SVHC | No SVHC (07-Nov-2024) |
| IC / Module Used | AFBR-S4P11P012R |
|---|---|
| Kit Contents | Evaluation Board AFBR-S4P11P012R, Round DC Readout Board |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Singapore Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85437090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
