Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAMMP-5618-BLKCopy
Order Code1347193
Technical Datasheet
Gain13dB
Frequency Response RF Min6GHz
Frequency Response RF Max20GHz
RF IC Case StyleSMD
Gain Typ13dB
Supply Voltage Min-
Supply Voltage Max5V
IC Case / PackageSMD
No. of Pins8Pins
Operating Temperature Min-65°C
Operating Temperature Max150°C
Product Range-
Technical Specifications
Gain
13dB
Frequency Response RF Max
20GHz
Gain Typ
13dB
Supply Voltage Max
5V
No. of Pins
8Pins
Operating Temperature Max
150°C
Frequency Response RF Min
6GHz
RF IC Case Style
SMD
Supply Voltage Min
-
IC Case / Package
SMD
Operating Temperature Min
-65°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025242
