APDS-9005-020
Ambient Light Photosensor, APDS-9005, Miniature, SMD, chipLED, Analogue, 1.8 V to 5.5 V

| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | APDS-9005-020Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | Full Reel3890270 Re-Reel1548110RL Cut Tape1548110 |
| Product Range | APDS-9005 Series |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | NT$29.580 | NT$147.90 |
| Total Price | NT$147.90 | ||
| Quantity | Price |
|---|---|
| 5+ | NT$29.580 |
| 50+ | NT$28.970 |
| 100+ | NT$28.360 |
| 500+ | NT$25.430 |
| 1000+ | NT$24.310 |
| Quantity | Price |
|---|---|
| 2500+ | NT$20.650 |
| 7500+ | NT$20.200 |
Product Information
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | APDS-9005-020Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | Full Reel3890270 Re-Reel1548110RL Cut Tape1548110 |
| Product Range | APDS-9005 Series |
| Technical Datasheet | |
| Sensor Output Type | Analogue |
| Wavelength of Peak Sensitivity | 500nm |
| Supply Voltage Min | 1.8V |
| Ambient Light Sensor Case Style | ChipLED |
| Supply Voltage Max | 5.5V |
| No. of Pins | 6Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | APDS-9005 Series |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
The APDS-9005-020 from Avago Technologies is a low cost analogue output ambient light photo sensor. It consists of a photo sensor whose spectral response is close to the CIE standard photopic observer. The APDS-9005 is ideal for applications in which the measurement of ambient light is used to control display backlighting. Mobile appliances such as the mobile phones and PDAs that draw heavy current from display backlighting will benefit from incorporating these photo sensor products in their designs by reducing power consumption significantly.
- Spectral responsivity close to that of human eye
- Miniature chip LED SMD package
- Low sensitivity variation across various light sources
- Operating temperature range from -40°C to 85°C
- Supply voltage range from 1.8V to 5.5V
- Output linearity across wide illumination range
- Small package of H 0.55mm × W 1.60mm x D 1.50mm
Applications
Industrial, Consumer Electronics, Portable Devices, Sensing & Instrumentation
Warnings
It is advised that normal static precautions be taken in handling and assembly of this component to prevent damage or degradation which may be induced by ESD.
Technical Specifications
| Sensor Output Type | Analogue |
|---|---|
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Product Range | APDS-9005 Series |
| Wavelength of Peak Sensitivity | 500nm |
|---|---|
| Ambient Light Sensor Case Style | ChipLED |
| No. of Pins | 6Pins |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001633 |
