Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoAR25-AB01-TR01
Order Code4832534
Product RangeAR25 Series
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$1,177.600 |
| 5+ | NT$1,056.390 |
| 10+ | NT$919.560 |
| 50+ | NT$873.960 |
| 100+ | NT$856.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$1,177.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAR25-AB01-TR01
Order Code4832534
Product RangeAR25 Series
Technical Datasheet
Encoder TechnologyOptical
IC Interface TypeBiSS-C
Interface ApplicationsFactory Automation and Drone, Medical and Dentistry Devices, Robotic Automation and Engineering
Encoder TypeAbsolute
Encoder Resolution-
No. of Detents-
Interface Case StyleQFN-EP
Orientation-
Push Switch-
No. of Pins40Pins
Encoder OutputBiSS-C
Encoder MountingSurface Mount
Product RangeAR25 Series
Rotational Speed Max-
Rotational Life Cycles-
No. of Channels-
Shaft Type-
Shaft Length-
Shaft Diameter-
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IP RatingIP50
TerminationSolder
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Encoder Technology
Optical
Interface Applications
Factory Automation and Drone, Medical and Dentistry Devices, Robotic Automation and Engineering
Encoder Resolution
-
Interface Case Style
QFN-EP
Push Switch
-
Encoder Output
BiSS-C
Product Range
AR25 Series
Rotational Life Cycles
-
Shaft Type
-
Shaft Diameter
-
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Termination
Solder
IC Interface Type
BiSS-C
Encoder Type
Absolute
No. of Detents
-
Orientation
-
No. of Pins
40Pins
Encoder Mounting
Surface Mount
Rotational Speed Max
-
No. of Channels
-
Shaft Length
-
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IP Rating
IP50
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001