Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoAR25-AS01-TR01
Order Code4832536
Product RangeAR25 Series
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$1,106.230 |
| 5+ | NT$992.370 |
| 10+ | NT$863.840 |
| 50+ | NT$821.000 |
| 100+ | NT$804.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$1,106.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAR25-AS01-TR01
Order Code4832536
Product RangeAR25 Series
Technical Datasheet
IC Interface Type4 Wire, RS485, SPI, SSI
Encoder TechnologyOptical
Interface ApplicationsFactory Automation and Drone, Medical and Dentistry Devices, Robotic Automation and Engineering
Encoder TypeAbsolute
Encoder Resolution-
No. of Detents-
Interface Case StyleQFN-EP
Orientation-
Push Switch-
No. of Pins40Pins
Encoder OutputESL, RS485, SSI, SPI
Encoder MountingSurface Mount
Product RangeAR25 Series
Rotational Speed Max-
Rotational Life Cycles-
No. of Channels-
Shaft Type-
Shaft Length-
Shaft Diameter-
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IP RatingIP50
TerminationSolder
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Interface Type
4 Wire, RS485, SPI, SSI
Interface Applications
Factory Automation and Drone, Medical and Dentistry Devices, Robotic Automation and Engineering
Encoder Resolution
-
Interface Case Style
QFN-EP
Push Switch
-
Encoder Output
ESL, RS485, SSI, SPI
Product Range
AR25 Series
Rotational Life Cycles
-
Shaft Type
-
Shaft Diameter
-
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Termination
Solder
Encoder Technology
Optical
Encoder Type
Absolute
No. of Detents
-
Orientation
-
No. of Pins
40Pins
Encoder Mounting
Surface Mount
Rotational Speed Max
-
No. of Channels
-
Shaft Length
-
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IP Rating
IP50
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001