Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | AR55-AS01-TR01Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 4750977 |
| Product Range | AR55 Series |
| Your Part Number | |
| Technical Datasheet |
66 In Stock
Need more?
66 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,569.000 |
| 5+ | NT$1,413.610 |
| 10+ | NT$1,284.640 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,569.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | AR55-AS01-TR01Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 4750977 |
| Product Range | AR55 Series |
| Technical Datasheet | |
| Encoder Technology | Optical |
| Encoder Type | Absolute |
| Encoder Resolution | - |
| No. of Detents | - |
| Orientation | - |
| Push Switch | - |
| Encoder Output | Digital |
| Encoder Mounting | Surface Mount |
| Product Range | AR55 Series |
| Rotational Speed Max | - |
| Rotational Life Cycles | - |
| No. of Channels | 1Channels |
| Shaft Type | Blind Hollow Shaft |
| Shaft Length | - |
| Shaft Diameter | - |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| IP Rating | - |
| Termination | Solder |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Encoder Technology | Optical |
|---|---|
| Encoder Resolution | - |
| Orientation | - |
| Encoder Output | Digital |
| Product Range | AR55 Series |
| Rotational Life Cycles | - |
| Shaft Type | Blind Hollow Shaft |
| Shaft Diameter | - |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 125°C |
| Termination | Solder |
| Encoder Type | Absolute |
|---|---|
| No. of Detents | - |
| Push Switch | - |
| Encoder Mounting | Surface Mount |
| Rotational Speed Max | - |
| No. of Channels | 1Channels |
| Shaft Length | - |
| Supply Voltage Min | 3V |
| Operating Temperature Min | -40°C |
| IP Rating | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85437090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
