Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoASMB-KTF0-0A306Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Full Reel4326342
Re-Reel2858363RL
Cut Tape2858363
Your Part Number
38,775 In Stock
263,500 more incoming. You can reserve stock now
38,775 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | NT$11.080 | NT$55.40 |
| Total Price | NT$55.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | NT$11.080 |
| 50+ | NT$8.010 |
| 250+ | NT$6.660 |
| 1000+ | NT$5.820 |
| 5000+ | NT$4.910 |
Full Reel
| Quantity | Price |
|---|---|
| 8500+ | NT$4.830 |
| 25500+ | NT$4.700 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASMB-KTF0-0A306Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Full Reel4326342
Re-Reel2858363RL
Cut Tape2858363
Technical Datasheet
LED ColourRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle110°
Lens ShapeSquare
Forward Current / ColourR 15mA, G 15mA, B 10mA
Luminous Intensity / ColourR 490mcd, G 1.1cd, B 215mcd
Forward Voltage / ColourR 2V, G 2.95V, B 2.85V
Wavelength / ColourR 620nm, G 524nm, B 471nm
Product Range-
Automotive Qualification Standard-
Product Overview
ASMB-KTF0-0A306 is a 2220 tricolour PLCC4 surface mount LED. It is designed specifically for a small pitch display. The black outer appearance helps improve the contrast of the display. It is ideal for full colour display.
- PLCC-4 package with black outer appearance
- Short leads for better potting process
- Diffused encapsulation
- Compatible with reflow soldering process
- Dimension is 2.20 x 2.00 x 1.90mm (Lxwxh)
- Typical dominant wavelengths are 620nm (red), 524nm (green), 471nm (blue)
- Typical luminous intensities are 490mcd (red), 1100mcd (green), 215mcd (blue)
- 110° viewing angle
- Operating temperature range from -40 to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red, Green, Blue
Bulb Size
-
Lens Shape
Square
Luminous Intensity / Colour
R 490mcd, G 1.1cd, B 215mcd
Wavelength / Colour
R 620nm, G 524nm, B 471nm
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
110°
Forward Current / Colour
R 15mA, G 15mA, B 10mA
Forward Voltage / Colour
R 2V, G 2.95V, B 2.85V
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
