Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | ASMT-LW50Copy |
| Order Code | 1241237 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | ASMT-LW50Copy |
| Order Code | 1241237 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Product Range | TUK SGACK902S Keystone Coupler |
| LED Module Type | LED + Housing |
| LED Colour | White |
| CCT | - |
| Luminous Flux @ Test | - |
| Luminous Flux @ Max | - |
| Power Rating | 153mW |
| Supply Voltage | 5V |
| Forward Current @ Test | 20mA |
| Power Module Configuration | LED Strip |
| Operating Temperature Min | -30°C |
| Operating Temperature Max | 60°C |
| MSL | - |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| Product Range | TUK SGACK902S Keystone Coupler |
|---|---|
| LED Colour | White |
| Luminous Flux @ Test | - |
| Power Rating | 153mW |
| Forward Current @ Test | 20mA |
| Operating Temperature Min | -30°C |
| MSL | - |
| LED Module Type | LED + Housing |
|---|---|
| CCT | - |
| Luminous Flux @ Max | - |
| Supply Voltage | 5V |
| Power Module Configuration | LED Strip |
| Operating Temperature Max | 60°C |
| SVHC | No SVHC (12-Jan-2017) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
