Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | ASSR-1411-301ECopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 3912420 |
| Product Range | ASSR-14XX Series |
| Your Part Number | |
| Technical Datasheet |
343 In Stock
Need more?
343 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$123.230 |
| 5+ | NT$116.650 |
| 10+ | NT$110.070 |
| 20+ | NT$105.340 |
| 50+ | NT$100.600 |
Price for:Each
Minimum: 1
Multiple: 1
NT$123.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | ASSR-1411-301ECopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 3912420 |
| Product Range | ASSR-14XX Series |
| Technical Datasheet | |
| Contact Form | SPST-NO (1 Form A) |
| Load Type | AC / DC |
| Load Voltage Max | 60V |
| Load Current | 600mA |
| MOSFET Relay Package Style | DIP-6 |
| Relay Mounting | Surface Mount |
| Relay Terminals | Gull Wing |
| On State Resistance Max | 1ohm |
| Isolation Voltage | 3.75kV |
| I/O Capacitance Typ | 0.5pF |
| Off State Leakage Current Max | 1µA |
| Product Range | ASSR-14XX Series |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| Contact Form | SPST-NO (1 Form A) |
|---|---|
| Load Voltage Max | 60V |
| MOSFET Relay Package Style | DIP-6 |
| Relay Terminals | Gull Wing |
| Isolation Voltage | 3.75kV |
| Off State Leakage Current Max | 1µA |
| SVHC | No SVHC (12-Jan-2017) |
| Load Type | AC / DC |
|---|---|
| Load Current | 600mA |
| Relay Mounting | Surface Mount |
| On State Resistance Max | 1ohm |
| I/O Capacitance Typ | 0.5pF |
| Product Range | ASSR-14XX Series |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Singapore Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001056 |
